Weller Xcelite Hex Screwdriver Bit, 5/32 in Drive, 5/32 in Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-598
- Mfr. Part No.:
- 9925BPN
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£8.07
(exc. VAT)
£9.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.07 |
*price indicative
- RS Stock No.:
- 868-598
- Mfr. Part No.:
- 9925BPN
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 5/32 in | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 5/32in | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 5/32 in | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 5/32in | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite ballpoint Allen hex socket blade designed for precision in tightening and loosening hex socket screws, making it Ideal for hard-to-reach areas.
Unique ballpoint tip streamlines access to tight spaces
High-quality steel blades ensure optimal performance
Compatible with all Series 99 handles
Hardened and tempered steel delivers durability
Conveniently bagged for storage and transport
Patented spring device guarantees secure shaft fitting
Related links
- Weller Xcelite Hex Screwdriver Bit 5/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/20 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece
