Weller Xcelite Hex Screwdriver Bit, 7/64 in Drive, 7/64 in Tip, Hex Drive, 4in Overall 1-Piece

Subtotal (1 unit)*

£7.89

(exc. VAT)

£9.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.89

*price indicative

RS Stock No.:
868-409
Mfr. Part No.:
99764BPN
Brand:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Head Type

Hex

Product Type

Screwdriver Bit

Size

7/64 in

Number of Pieces

1

Material

High Quality Steel

Overall Length

4in

Drive Size

7/64in

Drive Type

Hex

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite screwdriver blade is an Advanced tool designed for flexibility in tightening and loosening Allen socket screws, even in challenging locations.

Unique ballpoint tip for difficult access to Allen socket screws

High-quality steel blades deliver optimal performance and longevity

Compatible with all Series 99 handles for versatile use

Hardened and tempered steel ensures durability and reliability

Integrates with Series 99 Handles featuring a patented spring device for easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy