Teng Tools Hex Bit, 1/4 in Drive, 3 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 832-268
- Mfr. Part No.:
- HEXP5000301
- Brand:
- Teng Tools
Subtotal (1 unit)*
£3.80
(exc. VAT)
£4.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.80 |
*price indicative
- RS Stock No.:
- 832-268
- Mfr. Part No.:
- HEXP5000301
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Bit | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Material | S2 Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Bit | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Material S2 Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit offers precision and durability for fastenings with hexagon holes. Designed for use with 1/4 inch hex drive bit holders, it ensures efficient torque application for various engineering tasks.
1/4 inch hex drive compatibility maximises versatility
Constructed from S2 steel for enhanced durability
Impact-rated design facilitates high-torsion application
50mm length offers optimal reach for varied tasks
3mm hex tip compatible with in-hex screws and grub screws
Related links
- Teng Tools Hex Bit 4 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 5 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 19 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 4 mm Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 G Tip 50mm Overall 1-Piece
- Teng Tools 12 Point Hex Bit 2 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 3 Tip 50mm Overall
