Teng Tools Hex Bit, 1/4 in Drive, 4 mm Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

£3.80

(exc. VAT)

£4.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.80

*price indicative

RS Stock No.:
832-269
Mfr. Part No.:
HEXP5000401
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Head Type

Hex

Size

4 mm

Number of Pieces

1

Material

S2 Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
TW
The Teng Tools hex impact bit is designed for use with 1/4 inch hex drive bit holders and accessories. Its construction enables higher torsion for effective fastening in applications requiring a hexagon hole.

Manufactured from S2 Steel for durability

Impact-resistant, making it suitable for heavy-duty tasks

Length of 50 mm provides extended reach for various applications

Designed specifically for in-hex screws and grub screws

Country of origin: Taiwan ensures quality production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy