Bosch Screwdriver Bit, 1/4 in Tip, PH3 Tip, Hex Drive, 49mm Overall 3-Piece
- RS Stock No.:
- 693-124
- Mfr. Part No.:
- 2607001531
- Brand:
- Bosch
Subtotal (1 pack of 3 units)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.66 | £2.22 |
*price indicative
- RS Stock No.:
- 693-124
- Mfr. Part No.:
- 2607001531
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 3 | |
| Material | S2 Steel | |
| Overall Length | 49mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 3 | ||
Material S2 Steel | ||
Overall Length 49mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Extra hard screwdriver bit is engineered for reliable fastening in demanding applications. it is MADE from s2 modified steel with optimized heat treatment, ensuring durability and strength. the bit features a tapered torsion zone that absorbs torque peaks, reducing wear and extending service life. designed for universal use, it fits most brands of screwdrivers and drill drivers, making it a versatile choice for professionals.
Offers optimized heat treatment for long-lasting performance
Supports universal use with screwdrivers and drill drivers
Provides tapered torsion zone to absorb torque peaks
Ensures strong connection with hex shank design
Related links
- Bosch Screwdriver Bit PZ1 Tip 49mm Overall 3-Piece
- Bosch Screwdriver Bit PH1 Tip 49mm Overall 3-Piece
- Bosch Screwdriver Bit PZ2 Tip 49mm Overall 3-Piece
- Bosch Screwdriver Bit PZ3 Tip 25mm Overall 3-Piece
- Bosch Screwdriver Bit PH2 Tip 89mm Overall 3-Piece
- Bosch Screwdriver Bit Hex Drive, 25mm Overall 3-Piece
- Bosch Screwdriver Bit PH3 Tip 25mm Overall 1-Piece
- Bosch Screwdriver Bit PH3 Tip 55mm Overall 2-Piece
