Bosch Screwdriver Bit, 1/4 in Tip, PH2 Tip, Hex Drive, 89mm Overall 3-Piece

Subtotal (1 pack of 3 units)*

£17.02

(exc. VAT)

£20.42

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£17.02£5.673

*price indicative

RS Stock No.:
693-120
Mfr. Part No.:
2607001535
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

3

Material

S2 Steel

Overall Length

89mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Extra hard screwdriver bit is engineered for reliable fastening in demanding applications. it is MADE from s2 modified steel with optimized heat treatment, ensuring durability and strength. the bit features a tapered torsion zone that absorbs torque peaks, reducing wear and extending service life. designed for universal use, it fits most brands of screwdrivers and drill drivers, making it a versatile choice for professionals.

Offers optimized heat treatment for long-lasting performance

Supports universal use with screwdrivers and drill drivers

Provides tapered torsion zone to absorb torque peaks

Ensures strong connection with hex shank design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy