Milwaukee Hex, Square, Hex Screwdriver Bit Set, 35 Pieces
- RS Stock No.:
- 254-3403
- Mfr. Part No.:
- 4932492003
- Brand:
- Milwaukee
Subtotal (1 unit)*
£23.85
(exc. VAT)
£28.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.85 |
*price indicative
- RS Stock No.:
- 254-3403
- Mfr. Part No.:
- 4932492003
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Square, Hex | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40 | |
| Number of Pieces | 35 | |
| Material | Steel | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit Set | ||
Head Type Square, Hex | ||
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40 | ||
Number of Pieces 35 | ||
Material Steel | ||
Drive Type Hex | ||
Standards/Approvals RoHS | ||
Milwaukee SHOCKWAVE IMPACT DUTY Bit Set, 35 Pieces, Alloy Steel - 4932492003
This screwdriver bit set is designed for professionals in various industries including automation, electronics, and mechanical fields. The Milwaukee SHOCKWAVE Impact Duty screwdriver bit set consists of 35 high quality bits catering to a wide range of fastening needs. Crafted from durable alloy steel, this selection includes a comprehensive mix of head types for versatility and performance.
Features & Benefits
• Includes PH, PZ, TX, and hex screwdriver bits
• 35 pieces provide versatility for multiple requirement
• Constructed from tough alloy steel for durability
• Ideal for impact tools due to the Impact Duty design
• Hex, Phillips, Pozidriv, and Torx compatibility enhances usability
Applications
• Used for electronic assembly and repair tasks
• Used in mechanical maintenance for efficient servicing
• Suitable for industrial requiring robust tools
• Ideal for compatibility with powered screwdrivers and drills
What types of fastening needs are addressed by the variety in this set?
The set includes a range of head types, including PH, PZ, TX, and hex, enabling users to tackle various fastening applications with ease. Each bit is tailored to specific screws, enhancing the efficiency of the task.
How does the alloy steel material contribute to the longevity of the bits?
Alloy steel is renowned for its high strength and resistance to wear, making it ideal for bits that experience significant torque and stress during use. The material helps prevent stripping and prolongs the service life of the bits.
Can these bits be used with both manual and power tools?
Yes, the bits are designed for compatibility with both manual screwdrivers and power driven tools, allowing users to choose the method that best suits their task requirements while maintaining efficiency.
