Bosch Hex, Phillips, Pozidriv, Torx Screwdriver Bit Set, 35 Pieces

Image representative of range

Subtotal (1 set)*

£58.18

(exc. VAT)

£69.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£58.18

*price indicative

RS Stock No.:
692-964
Mfr. Part No.:
2608522518
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Bit Set

Head Type

Phillips, Pozidriv, Torx

Size

PH1, PH2, PH3, PZ2, PZ3, T15, T20, T25, T30, T40

Number of Pieces

35

Material

S2 Steel

Drive Size

6.35mm

Sub Type

Impact Bit Set

Drive Type

Hex

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch 35 Piece Impact Control Multi Construction and Screwdriver Bit Set


Bosch 35 piece impact control multi-construction and screwdriver bit set designed for use with all impact and drill drivers for heavy-duty applications. The drill bits are suitable for drilling most materials including masonry, brick, light building materials, Ceramics and tiles, wood, plastic, and metals.

Features and Benefits


• Multi-construction drill bits;• Suitable for drilling in most metals and materials ;• Centring tip for a precise drilling start ;• Diamond ground cutting edges enables multi-purpose drilling;• 4 Flute reinforced core section for better wear resistance and stability;• Ideal for heavy-duty use;• Compatible with high-voltage impact drivers;• Manufactured from specially formulated V steel alloy ;• Torsion control ;• Black oxide finish;• 1/4 inch Bit holder

Contents


• Multi-construction drill bits: 3 mm and 4 mm x 90 mm, ;• Multi-construction drill bits: 5 mm (2x), 6 mm (2x), 8 mm (2x) x 100 mm;• Bits: Length 25 mm, PH1 PH2 (2x) PH3 PZ2 (3x) PZ3 T15 T20 (3x) T25 (3x) T30 (3x) T40;• Bits: Length 50 mm: PH2, PZ2, T15, T20, T25 and T30;• Quick release magnetic bit holder;• Supplied in a robust case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy