Milwaukee Hex, Square, Hex Screwdriver Bit Set, 75 Pieces
- RS Stock No.:
- 254-3404
- Mfr. Part No.:
- 4932492008
- Brand:
- Milwaukee
Subtotal (1 unit)*
£43.89
(exc. VAT)
£52.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
- Plus 123 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.89 |
*price indicative
- RS Stock No.:
- 254-3404
- Mfr. Part No.:
- 4932492008
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Square, Hex | |
| Size | 4mm, 5mm, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25, TX30, TX40, TX50, TX BO15, TX BO25, TX BO30 | |
| Number of Pieces | 75 | |
| Material | Steel | |
| Overall Length | 60mm | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit Set | ||
Head Type Square, Hex | ||
Size 4mm, 5mm, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25, TX30, TX40, TX50, TX BO15, TX BO25, TX BO30 | ||
Number of Pieces 75 | ||
Material Steel | ||
Overall Length 60mm | ||
Drive Type Hex | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee SHOCKWAVE IMPACT DUTY Bit Set, 75 Pieces, Alloy Steel - 4932492008
This screwdriver bit set is an essential tool for both professionals and DIY enthusiasts. Featuring 75 pieces of high-quality alloy steel bits, this set is designed to handle a variety of tasks across multiple industries including automation and electronics. The bits come in various sizes, ensuring compatibility with numerous applications, from precise assembly to robust fastening tasks.
Features & Benefits
• Includes 52 x 25mm and 20 x 50mm SHOCKWAVE impact duty bits
• Comprehensive size range for efficient screwdriving solutions
• Crafted from durable alloy steel for enhanced longevity
• Hex, Phillips, Pozidriv, and Torx drive types for versatility
• Contains multiple sizes accommodating various tasks and needs
• Magnetic bit holder simplifies bit change and enhances convenience
Applications
• Used with impact drivers for high-torque
• Ideal for assembling electronic devices and machinery
• Suitable for installation tasks in electrical systems
• Effective for maintenance work across mechanical industries
• Utilised in construction for secure fastening
What sizes are available in the set?
The set includes multiple sizes such as PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25, TX30, TX40, TX50, alongside Hex 4mm and 5mm for diverse applications.
How do the bits perform under high torque?
The SHOCKWAVE impact duty bits are specifically designed for use with impact drivers, offering durability and resistance to wear even under demanding torque conditions.
What is the advantage of alloy steel in screwdriver bits?
Alloy steel enhances the durability and strength of the bits, making them less likely to chip or break during heavy use, ensuring longevity for repeated applications.
Can the bits be used with both manual and powered screwdrivers?
Yes, the design of the bits allows for compatibility with both manual screwdrivers and power tools, providing flexibility for various tasks.
How do I select the right bit size for a particular screw?
Refer to a screwdriver bit size chart, which indicates the correct size based on the screw type and application, making it easier to choose the appropriate bit.
