Milwaukee Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 858-230
- Mfr. Part No.:
- 4932480941
- Brand:
- Milwaukee
Subtotal (1 set)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 74 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-230
- Mfr. Part No.:
- 4932480941
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit Set | |
| Size | 2 x TX25 | |
| Number of Pieces | 10 | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit Set | ||
Size 2 x TX25 | ||
Number of Pieces 10 | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
The Milwaukee shock driving bits set includes an array of precision-engineered screwdriving bits tailored for impact drivers, catering to all drilling and fastening tasks effectively.
Designed for heavy-duty impact applications
Laser-hardened WEAR GUARD TIP enhances wear resistance
SHOCK ZONE Geometry minimises tip breakages
Custom engineered steel improves resistance to shock impacts
Pack includes 10 bits in various sizes for versatile use
Related links
- Milwaukee Impact, Hex Ball End Screwdriver Bit Set 10 Pieces
- Stanley Bit Phillips Screwdriver Bit Set 10 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 10 Pieces
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 10 Pieces
- DeWALT Slotted, Phillips Driver Bit Set 10 Pieces
- Bahco Phillips, Torx Bit Set 10 Pieces
- Wera Hex, Pozidriv Impact Bit Set 10 Pieces
- Wera, Phillips Impact Bit Set 10 Pieces
