CK Pozidriv, Phillips Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 275-5378
- Distrelec Article No.:
- 301-78-965
- Mfr. Part No.:
- T4560 PZ2LD10
- Brand:
- CK
Subtotal (1 unit)*
£17.19
(exc. VAT)
£20.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.19 |
*price indicative
- RS Stock No.:
- 275-5378
- Distrelec Article No.:
- 301-78-965
- Mfr. Part No.:
- T4560 PZ2LD10
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 50 mm | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Drive Size | PZ2 | |
| Sub Type | Blue Steel Screwdriver Bit Set | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 50 mm | ||
Number of Pieces 10 | ||
Material Steel | ||
Drive Size PZ2 | ||
Sub Type Blue Steel Screwdriver Bit Set | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK impact screwdriver bit manufactured from specially formulated V8 steel alloy for extreme toughness. It features torsion control technology to withstand the stresses of high torque applications.
Blue steel impact bits provide a vastly extended working life
Colour coded for convenience
