Bosch Hex, Hex Screwdriver Bit Set, 42 Pieces

Subtotal (1 set)*

£35.75

(exc. VAT)

£42.90

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£35.75

*price indicative

RS Stock No.:
693-091
Mfr. Part No.:
2607002835
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Bit Set

Head Type

Hex

Number of Pieces

42

Material

Steel

Drive Size

6.35mm

Sub Type

Screwdriver Bit Set

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Precision screwdriver bit set is designed for accurate fastening in delicate applications where control is essential. it provides a selection of finely crafted bits that ensure a precise fit, reducing wear on screws and tools. the set is Compact and organized, making it convenient for professional and DIY users who require reliable performance in detailed work.

Offers accurate fit to minimize wear on screws

Supports delicate fastening tasks with controlled performance

Provides Compact storage case for easy organization

Ensures Durable construction for long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy