Bosch Hex, Hex Screwdriver Bit Set, 43 Pieces
- RS Stock No.:
- 693-044
- Mfr. Part No.:
- 2607002837
- Brand:
- Bosch
Subtotal (1 set)*
£35.75
(exc. VAT)
£42.90
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £35.75 |
*price indicative
- RS Stock No.:
- 693-044
- Mfr. Part No.:
- 2607002837
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 43 | |
| Material | Steel | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 43 | ||
Material Steel | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Precision screwdriver bit set is designed for accurate fastening in delicate applications where control is essential. it provides a selection of finely crafted bits that ensure a precise fit, reducing wear on screws and tools. the set is Compact and organized, making it convenient for professional and DIY users who require reliable performance in detailed work.
Offers accurate fit to minimize wear on screws
Supports delicate fastening tasks with controlled performance
Provides Compact storage case for easy organization
Ensures Durable construction for long-lasting reliability
