Teng Tools 1 piece Chrome Vanadium Extractor

Subtotal (1 unit)*

£36.80

(exc. VAT)

£44.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.80

*price indicative

RS Stock No.:
810-417
Mfr. Part No.:
ST38122
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Extractor

Number of Pieces

1

Set Contents

Stud Extractor

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools extractor is designed specifically for removing rounded or damaged bolt heads, nuts, and studs, ensuring a reliable solution for professionals in need of effective extraction tools.

Chrome vanadium construction offers durability and performance

Satin finish provides a sleek appearance and corrosion resistance

Utilises a 3/8 inch drive for compatibility with standard ratchets and accessories

Lightweight design enhances ease of use during demanding tasks

Manufactured in Taiwan, ensuring quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy