Teng Tools 1 piece Alloy Steel Extractor
- RS Stock No.:
- 810-420
- Mfr. Part No.:
- ST38308
- Brand:
- Teng Tools
Subtotal (1 unit)*
£29.90
(exc. VAT)
£35.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.90 |
*price indicative
- RS Stock No.:
- 810-420
- Mfr. Part No.:
- ST38308
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Extractor | |
| Material | Alloy Steel | |
| ESD Safe | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Extractor | ||
Material Alloy Steel | ||
ESD Safe No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractor offers a dependable solution for removing rounded or damaged bolt heads, nuts, and studs, designed for use with a ratchet and accessories to enhance efficiency.
Constructed from chrome vanadium for enhanced durability
Satin finish provides effective corrosion resistance
Measuring 14mm, it is Ideal for various extraction tasks
Compact design with a length of 27mm for ease of use
Country of origin: Taiwan ensures quality manufacturing
Related links
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Handle
- Bahco 5 piece Alloy Steel Screw Extractor Set
- Teng Tools 5 piece Steel Screw Extractor Set
