Fuchs 1L Concentrated Screen Wash Can
- RS Stock No.:
- 658-418
- Mfr. Part No.:
- 602701688
- Brand:
- Fuchs
Subtotal (1 unit)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 19 unit(s) shipping from 20 November 2026
- Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.50 |
*price indicative
- RS Stock No.:
- 658-418
- Mfr. Part No.:
- 602701688
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Screen Wash | |
| Package Size | 1L | |
| Package Type | Can | |
| Diluted/Concentrated | Concentrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Screen Wash | ||
Package Size 1L | ||
Package Type Can | ||
Diluted/Concentrated Concentrated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Maintain Screenwash is a blue-colored, water-soluble screenwash concentrate specially formulated for vehicle windscreens. Its blend of alcohol, glycol, and wetting agents effectively removes dirt, grime, insects, traffic film, and light frost while enhancing wiper blade motion and preventing freezing of pipes and nozzles down to -15°C.
Suitable for summer and winter use
Works in hard or soft water areas
Smooth wiper action
Non smear formulation
Contains a subtle perfume
Related links
- RS PRO 5 L Diluted Screen Wash Bottle
- Screen Wash
- Fuchs RENOLIN Chain Lubricant Synthetic 20 L Jerry Can
- Fuchs ECOCOOL GLOBAL Cutting Fluid 20 L Can
- Fuchs ECOCOOL GLOBAL Cutting Oil 20 L Can
- Fuchs CASSIDA Chain Lubricant Synthetic 22 L Jerry Can Food Safe
- Fuchs RENEP Machine Oil Oil 20 L Jerry Can Food Safe
- Fuchs RENISO TRITON Lubricant and Can Polyol Ester for Refrigerant
