Milwaukee Forged Steel SDS-Max Self-Sharpening Chisels, 10 piece
- RS Stock No.:
- 264-192
- Mfr. Part No.:
- 4932480475
- Brand:
- Milwaukee
Subtotal (1 set)*
£24.71
(exc. VAT)
£29.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £24.71 |
*price indicative
- RS Stock No.:
- 264-192
- Mfr. Part No.:
- 4932480475
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | SDS-Max Self-Sharpening Chisels | |
| Product Type | Scraper Set | |
| Blade Material | Forged Steel | |
| Number of Pieces | 10 | |
| Blade Width | 152mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type SDS-Max Self-Sharpening Chisels | ||
Product Type Scraper Set | ||
Blade Material Forged Steel | ||
Number of Pieces 10 | ||
Blade Width 152mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Max scraper service Ideal for tile, linoleum, laminate, and adhesive removal. It has high grade forged steel for maximum durability.
Beveled plate edge prevents material binding
Countersunk bolts to reduce loosening
Related links
- Facom 1 Piece Forged Steel 300 mm Length
- Facom 1 Piece Forged Steel 200 mm Length, 10 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel 259 mm Length, 26 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel 300 mm Length, 27 mm Blade Width
- DeWALT SDS-Max
- Bosch SDS-Max
- Milwaukee 10-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- DeWALT Vacuum Accessory SDS Max Hammers and Breakers Flat Chisels
