Spontex Green Scourer 150 mm x 120mm x 7.5 mm, for Cleaning Use

Subtotal (1 pack of 20 units)*

£9.38

(exc. VAT)

£11.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.38£0.469

*price indicative

RS Stock No.:
428-419
Mfr. Part No.:
95010096
Brand:
Spontex
Find similar products by selecting one or more attributes.
Select all

Brand

Spontex

Product Type

Scourer

Sub Type

Scouring Pad

Colour

Green

Application

Cleaning

Height

7.5mm

Length

150mm

Width

120mm

Material

Pigment, Abrasive Filler, Recycled Synthetic Fibre, Latex

Standards/Approvals

REACH

Trade Name

SPONTEX MERCURY 96

RoHS Status: Exempt

COO (Country of Origin):
ES
The Spontex Small pad is made from 100% recycled fibers, offering an eco-friendly solution for general-purpose scouring of non-delicate surfaces. It is crafted with recycled synthetic fibers, abrasive fillers, pigment, and latex, providing effective cleaning performance while being sustainable.

Standard efficiency scouring

Rot and rust proof if use properly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy