MARTOR 285mm Stainless Steel General Purpose Scissor Black, Blue

Subtotal (1 unit)*

£49.59

(exc. VAT)

£59.51

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.59

*price indicative

RS Stock No.:
862-614
Mfr. Part No.:
568001.00
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

285mm

Cut Length

115mm

Adjustable Pivot

No

Scissor Type

General Purpose

Handle Colour

Black, Blue

Standards/Approvals

No

COO (Country of Origin):
DE
The MARTOR safety scissor provides an exceptional cutting experience, featuring a unique design prioritising user protection without compromising on functionality or efficiency. Ideal for a wide range of cutting applications, these scissors are crafted from Durable stainless steel.

Special sharpening technique ensures straight cutting edges for added safety

Robust ergonomic handles with soft-grip support prolonged use under demanding conditions

Rounded tips provide extra measure of protection while handling

Designed to cut a variety of common materials, including cardboard and textiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy