MARTOR 145mm Stainless Steel General Purpose Scissor Black, Blue
- RS Stock No.:
- 862-610
- Mfr. Part No.:
- 363001.00
- Brand:
- MARTOR
Subtotal (1 unit)*
£12.36
(exc. VAT)
£14.83
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.36 |
*price indicative
- RS Stock No.:
- 862-610
- Mfr. Part No.:
- 363001.00
- Brand:
- MARTOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 145mm | |
| Cut Length | 56mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Black, Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 145mm | ||
Cut Length 56mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Black, Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The MARTOR safety scissor offers maximum safety and precision for manual cutting tasks. Designed with straight-ground cutting edges, they provide a secure grip and protect fingers, making them Ideal for various intricate applications.
Straight ground cutting edges ensure no danger to fingers
Suitable for both right- and left-handed users with ergonomic design
Crafted from non-rusting stainless steel for longevity
Special soft-grip handles enhance comfort during use
Related links
- MARTOR 285mm Stainless Steel General Purpose Scissor Black, Blue
- MARTOR 216mm Stainless Steel General Purpose Scissor Black, Blue
- ideal-tek 190mm Stainless Steel Multi-Purpose Scissor Black, Blue
- ideal-tek 145mm Stainless Steel General Purpose Heavy Duty Shears Blue, Black
- BETA 145mm Stainless Steel Electricians Scissor Black, Orange
- Leitz 205mm Stainless Steel General Purpose Scissor Black
- Leitz 180mm Stainless Steel General Purpose Scissor Black
- STAHLWILLE 237mm Stainless Steel General Purpose Scissor Black, Green
