MARTOR 216mm Stainless Steel General Purpose Scissor Black, Blue

Subtotal (1 unit)*

£31.49

(exc. VAT)

£37.79

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.49

*price indicative

RS Stock No.:
862-611
Mfr. Part No.:
565001.00
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

216mm

Cut Length

70mm

Adjustable Pivot

No

Scissor Type

General Purpose

Handle Colour

Black, Blue

Standards/Approvals

No

COO (Country of Origin):
DE
The MARTOR safety scissor offers maximum safety with straight-cut edges designed to prevent finger injuries, making them an Ideal tool for comfortable and precise cutting tasks at home or in professional settings.

Ergonomically designed for both right and left-hand users

Non-rusting stainless steel ensures durability and longevity

Soft-grip handles provide comfortable handling during use

Integrated wire cutter enables easy cutting of wires and cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy