Milwaukee 240mm Chrome Plated Straight Scissor Red
- RS Stock No.:
- 858-294
- Mfr. Part No.:
- 4932479410
- Brand:
- Milwaukee
Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.49 |
*price indicative
- RS Stock No.:
- 858-294
- Mfr. Part No.:
- 4932479410
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Scissor | |
| Handle Style | Offset | |
| Blade Material | Chrome Plated | |
| Overall Length | 240mm | |
| Scissor Type | Straight | |
| Handle Colour | Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Scissor | ||
Handle Style Offset | ||
Blade Material Chrome Plated | ||
Overall Length 240mm | ||
Scissor Type Straight | ||
Handle Colour Red | ||
- COO (Country of Origin):
- CN
The Milwaukee offset scissors provide precision cutting with an ergonomic design, enhancing user comfort and control while handling various materials. Designed for durability, these scissors are built to withstand challenging job site conditions.
Iron carbide cutting edge ensures maximum durability and longevity
Chrome plated blades offer superior rust protection
Full metal core construction protects against drops and handle breakage
Bolt lock technology prevents blade loosening for precise cutting
Related links
- Milwaukee 230mm Chrome Plated Straight Scissor Red
- STAHLWILLE Adjustable Spanner, 207mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 311mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 161mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 259mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 115mm Overall Straight Chrome Plated
- NWS 140mm Stainless Steel Scissor Red
- RS PRO 200mm Stainless Steel Scissor Red
