Milwaukee 230mm Chrome Plated Straight Scissor Red
- RS Stock No.:
- 858-293
- Mfr. Part No.:
- 4932479409
- Brand:
- Milwaukee
Subtotal (1 unit)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-293
- Mfr. Part No.:
- 4932479409
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Handle Style | Offset | |
| Product Type | Scissor | |
| Blade Material | Chrome Plated | |
| Overall Length | 230mm | |
| Scissor Type | Straight | |
| Handle Colour | Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Handle Style Offset | ||
Product Type Scissor | ||
Blade Material Chrome Plated | ||
Overall Length 230mm | ||
Scissor Type Straight | ||
Handle Colour Red | ||
- COO (Country of Origin):
- CN
The Milwaukee straight scissors are a robust cutting tool designed for maximum durability and efficiency. They are perfect for precise cutting tasks with features that enhance user comfort and control.
Iron carbide cutting edge ensures maximum durability and longer lifespan compared to stainless steel
Chrome plated blades provide excellent rust protection
Full metal core construction prevents drops and handle breakage
Bolt lock technology keeps blades secure for precise cutting performance
Related links
- Milwaukee 240mm Chrome Plated Straight Scissor Red
- RS PRO 200mm Stainless Steel Scissor Red
- NWS 140mm Stainless Steel Scissor Red
- Facom 255mm Stainless Steel Electricians Scissor Red, Black
- Weller Xcelite 140mm Stainless Steel Straight Scissor
- BETA 147mm Stainless Steel Straight Scissor Orange, Black
- STAHLWILLE Adjustable Spanner, 207mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 311mm Overall Straight Chrome Plated
