onsemi 600V 6A, Rectifier Diode, 3-Pin DPAK RURD660S9A

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£9.45

(exc. VAT)

£11.34

(inc. VAT)

RS Stock No.:
802-2180
Mfr. Part No.:
RURD660S9A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

60A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy