onsemi 600V 3A, Silicon Junction Diode, 3-Pin TP-FA RD0306T-H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-4437
Mfr. Part No.:
RD0306T-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

TP-FA

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

40A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy