Panasonic 40V 750mA, Dual Schottky Diode, 5-Pin WSMini5-F1-B DB5H411K0L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-7608
Mfr. Part No.:
DB5H411K0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

WSMini5-F1-B

Maximum Continuous Forward Current

750mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

5

Maximum Forward Voltage Drop

580mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

6.8ns

Peak Non-Repetitive Forward Surge Current

3A