Panasonic 30V 3A, Schottky Diode, 2-Pin TMiniP2-F2-B DB2430500L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-7548
Mfr. Part No.:
DB2430500L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

TMiniP2-F2-B

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

23ns

Peak Non-Repetitive Forward Surge Current

30A