Panasonic 30V 100mA, Schottky Diode, 2-Pin USSMini2 F2 B DB2U30800L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
749-8167
Mfr. Part No.:
DB2U30800L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

USSMini2 F2 B

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

420mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1.3ns

Peak Non-Repetitive Forward Surge Current

1A

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy