Panasonic 30V 30mA, Dual Schottky Diode, 3-Pin SMini3 F2 B DB3J314F0L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-0365
Mfr. Part No.:
DB3J314F0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SMini3 F2 B

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Series

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

1ns

COO (Country of Origin):
CN