Panasonic 30V 200mA, Schottky Diode, 2-Pin SMini2 F5 B DB2J31300L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-0319
Mfr. Part No.:
DB2J31300L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SMini2 F5 B

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1.5ns

Peak Non-Repetitive Forward Surge Current

1A

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy