Panasonic 20V 500mA, Schottky Diode, 3-Pin SOT-346 DB3X209K0L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
713-2707
Mfr. Part No.:
DB3X209K0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

2.4ns

Peak Non-Repetitive Forward Surge Current

3A

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy