Panasonic 30V 100mA, Schottky Diode, 2-Pin SSSMini2 F4 B DB2731600L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
712-8657
Mfr. Part No.:
DB2731600L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SSSMini2 F4 B

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

800ps

Peak Non-Repetitive Forward Surge Current

1A

COO (Country of Origin):
CN