Panasonic 40V 500mA, Schottky Diode, 2-Pin SSMini2 F5 B DB2J40700L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-5770
Mfr. Part No.:
DB2J40700L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SSMini2 F5 B

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

390mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

3.6ns

Peak Non-Repetitive Forward Surge Current

1A

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy