Panasonic 800V 200mA, Silicon Junction Diode, 2-Pin SMini2 F5 B DA2JF8100L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
707-4339
Mfr. Part No.:
DA2JF8100L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SMini2 F5 B

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.5V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

45ns

Peak Non-Repetitive Forward Surge Current

1A

COO (Country of Origin):
MY