ROHM 80V 100mA, Silicon Junction Diode, 6-Pin SOT-457 (SC-74) IMN11T110

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-2567
Mfr. Part No.:
IMN11T110
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOT-457 (SC-74)

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

6

Maximum Forward Voltage Drop

1.2V

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Related links