Panasonic 30V 1A, Schottky Diode, 2-Pin SMini2 F5 B DB2J31700L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
698-7029
Mfr. Part No.:
DB2J31700L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SMini2 F5 B

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

520mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

7.8ns

Peak Non-Repetitive Forward Surge Current

3A

COO (Country of Origin):
MY