Semikron 1200V 445A, Diode, 2-Pin E 16 SKR 320/12
- RS Stock No.:
- 687-4945
- Mfr. Part No.:
- SKR 320/12
- Brand:
- Semikron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-4945
- Mfr. Part No.:
- SKR 320/12
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Mounting Type | Stud | |
| Package Type | E 16 | |
| Maximum Continuous Forward Current | 445A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Stud Cathode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.35V | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 9kA | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Mounting Type Stud | ||
Package Type E 16 | ||
Maximum Continuous Forward Current 445A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Stud Cathode | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.35V | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 9kA | ||
