STMicroelectronics 25V 5A, Schottky Diode, 3-Pin DPAK STPS5L25B-TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
486-2852
Mfr. Part No.:
STPS5L25B-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics



Diodes and Rectifiers, STMicroelectronics