Infineon 200V 625mA, Silicon Junction Diode, 3-Pin SOT-23 BAS21E6327HTSA1
- RS Stock No.:
- 445-1840
- Mfr. Part No.:
- BAS21E6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 445-1840
- Mfr. Part No.:
- BAS21E6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 625mA | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 50ns | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 625mA | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
