Semikron 1200V 100A, Rectifier & Schottky Diode, DO-205AC

Stock information currently inaccessible
RS Stock No.:
287-2435
Distrelec Article No.:
170-09-596
Mfr. Part No.:
SKN100/12
Brand:
Semikron
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron

Mounting Type

Stud

Package Type

DO-205AC

Maximum Continuous Forward Current

100A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

COO (Country of Origin):
BR
The Rectifier diode configured for single operation with a maximum reverse repetitive voltage of 1.2 kV and a forward current rating of 100 A, it efficiently handles power transmission. Its forward voltage of 1.55 V ensures minimal power loss during operation. Additionally, it can withstand peak non repetitive surge currents of up to 1.75 kA.

RoHS compliant
Single diode configuration

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy