Vishay 60 A Diode Soft Recovery TO-247AD VS-60EPU04LHN3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£6.92

(exc. VAT)

£8.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£3.46£6.92
20 - 48£3.12£6.24
50 - 98£2.94£5.88
100 - 198£2.84£5.68
200 +£2.775£5.55

*price indicative

Packaging Options:
RS Stock No.:
243-7122
Mfr. Part No.:
VS-60EPU04LHN3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-247AD

Maximum Continuous Forward Current If

60A

Diode Configuration

Single

Series

FRED Pt

Rectifier Type

Soft Recovery

Peak Non-Repetitive Forward Surge Current Ifsm

600A

Maximum Forward Voltage Vf

0.87V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay Ultrafast soft recovery diode are optimized to reduce losses and EMI/RFI in high frequency power conditioning systems. The softness of the recovery eliminates the need for a snubber in most applications. These devices are ideally suited for HF welding, power converters and other applications where switching losses are not significant portion of the total losses.

Ultrafast recovery time

Low forward voltage drop

Reduced RFI and EMI

Higher frequency operation

Reduced snubbing

Reduced parts count

175 °C operating junction temperature

AEC-Q101 qualified, meets JESD 201 class 1A whisker test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy