Vishay 60 A Diode Soft Recovery TO-247AD VS-60APU04LHN3
- RS Stock No.:
- 243-7120
- Mfr. Part No.:
- VS-60APU04LHN3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£6.62
(exc. VAT)
£7.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 156 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.31 | £6.62 |
| 20 - 48 | £2.98 | £5.96 |
| 50 - 98 | £2.815 | £5.63 |
| 100 - 198 | £2.72 | £5.44 |
| 200 + | £2.65 | £5.30 |
*price indicative
- RS Stock No.:
- 243-7120
- Mfr. Part No.:
- VS-60APU04LHN3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 60A | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | Soft Recovery | |
| Maximum Forward Voltage Vf | 0.87V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 60A | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type Soft Recovery | ||
Maximum Forward Voltage Vf 0.87V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Ultrafast soft recovery diode are optimized to reduce losses and EMI/RFI in high frequency power conditioning systems. The softness of the recovery eliminates the need for a snubber in most applications. These devices are ideally suited for HF welding, power converters and other applications where switching losses are not significant portion of the total losses.
Ultrafast recovery time
Low forward voltage drop
Reduced RFI and EMI
Higher frequency operation
Reduced snubbing
Reduced parts count
175 °C operating junction temperature
AEC-Q101 qualified, meets JESD 201 class 1A whisker test
Related links
- Vishay 60 A Diode Soft Recovery TO-247AD
- Vishay 60 A Diode Soft Recovery TO-247AD VS-60EPU04LHN3
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L VS-60EPU06L-N3
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L
- Vishay 400 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU04
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab
- Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC VS-30APF10-M3
- Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC
