STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK STTH25M06FP

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-6075
Mfr. Part No.:
STTH25M06FP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-252

Maximum Continuous Forward Current If

25A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STTH25

Rectifier Type

Soft Recovery

Pin Count

2

Maximum Forward Voltage Vf

2V

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

70μA

Peak Non-Repetitive Forward Surge Current Ifsm

170A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

25ns

Height

2.4mm

Length

6.73mm

Standards/Approvals

No

Automotive Standard

No

The STTH25M06 is an ultrafast recovery power rectifier especially suited for boost or LLC clamping circuits working at high switching frequencies in heavy duty applications such as air conditioning equipment or telecom power supplies. Designed with the latest ST’s ultrafast technology, this 600 V 25 A diode in DPAK and TO-220FPAC has a robust behaviour against electrostatic discharge and high overcurrent capability.

Ultrafast recovery, soft recovery

Low power losses at high switching frequency operations

Low leakage current

High junction temperature

High overcurrent capability

ECOPACK2 compliant

Related links