Panasonic 40V 3A, Schottky Diode, 2-Pin TminiP2-F2-B DB2440500L

Stock information currently inaccessible
RS Stock No.:
169-8038
Mfr. Part No.:
DB2440500L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

TminiP2-F2-B

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

440mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

18ns

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy