Panasonic 20V 1A, Schottky Diode, 2-Pin SOT-346 DB3X207K0L

Stock information currently inaccessible
RS Stock No.:
169-8036
Mfr. Part No.:
DB3X207K0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

400mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

12ns

Peak Non-Repetitive Forward Surge Current

3A

COO (Country of Origin):
MY