Panasonic 60V 1A, Schottky Diode, 2-Pin TMiniP2-F2-B DB2460500L

Stock information currently inaccessible
RS Stock No.:
169-8028
Mfr. Part No.:
DB2460500L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

TMiniP2-F2-B

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

12ns

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy