ROHM 400 V 1 A 2-Pin SOD-106 1SR154-400TE25
- RS Stock No.:
- 169-0493
- Mfr. Part No.:
- 1SR154-400TE25
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0493
- Mfr. Part No.:
- 1SR154-400TE25
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 400 V | |
| Maximum Continuous Forward Current (If) | 1 A | |
| Pin Count | 2 | |
| Package Type | SOD-106 | |
| Diode Configuration | Single | |
| Height | 1.9 mm | |
| Length | 4.5 mm | |
| Mount Type | Surface Mount | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Peak Reverse Current (Ir) | 10 μA | |
| Width | 2.6 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 400 V | ||
Maximum Continuous Forward Current (If) 1 A | ||
Pin Count 2 | ||
Package Type SOD-106 | ||
Diode Configuration Single | ||
Height 1.9 mm | ||
Length 4.5 mm | ||
Mount Type Surface Mount | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Peak Reverse Current (Ir) 10 μA | ||
Width 2.6 mm | ||
ROHM 1SR154-400TE25 Rectifier Diodes
The ROHM 1SR154-400TE25 is a rectifier diode designed for general purpose rectification applications. This is a highly reliable rectifier diode within a surface mounted (SMD) package, with a silicon-diffused junction.
What is the Peak reverse repetitive voltage?
400V
What is the rectified forward current?
1A
What package is it in?
The 1SR154-400TE25 is in a SOD-106 (JEDEC), or a PMDS (ROHM). This is a small power mould type package. The 1SR154-400TE25 measures just 2.6 x 4.5 x 2 mm.
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 400 V 1 A Rectifying Diode General Purpose 2-Pin SOD-123 RR264MM-400TR
- ROHM 400 V 1 A Diode Fast Recovery 2-Pin SOD-128 RF071LAM4STR
- ROHM 30 V 3 A Diode Schottky 2-Pin SOD-106 RSX301L-30TE25
- ROHM 40 V 2 A Diode 2-Pin SOD-106 RB060L-40TE25
- ROHM 60 V 3 A Diode 2-Pin SOD-106 RB058L-60TE25
- ROHM 25 V 5 A Diode Schottky 2-Pin SOD-106 RSX501L-20TE25
- ROHM 40V 3A 2-Pin SOD-106 RB051L-40TE25
- ROHM 400 V 1 A Diode General Purpose 2-Pin PDME
