Panasonic 30V 30mA, Dual Schottky Diode, 3-Pin SOT-346 DB3X315E0L

Stock information currently inaccessible
RS Stock No.:
168-3717
Mfr. Part No.:
DB3X315E0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

1ns

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy