Panasonic 15V 300mA, Schottky Diode, 2-Pin SSMini2 F5 B DB2S20500L

Stock information currently inaccessible
RS Stock No.:
168-3540
Mfr. Part No.:
DB2S20500L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SSMini2 F5 B

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

390mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

2.2ns

Peak Non-Repetitive Forward Surge Current

1A

COO (Country of Origin):
MY