Nexperia 100V 14A, Schottky Diode, 2 + Tab-Pin CFP-15 PMEG100V100ELPDZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
153-0654
Mfr. Part No.:
PMEG100V100ELPDZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

CFP-15

Maximum Continuous Forward Current

14A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

14ns

Peak Non-Repetitive Forward Surge Current

170A

100 V, 10 A low leakage current Schottky barrier rectifier, Maximum Efficiency General Application (MEGA) Schottky barrier rectifier, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 10 A
Reverse voltage: VR ≤ 100 V
Low leakage current due to high Schottky barrier technology
Low forward voltage
High power capability due to clip-bonding technology and heat sink
High temperature Tj ≤ 175 °C
Small and thin SMD power plastic package, typical height 0.78 mm
AEC-Q101 qualified
Low voltage rectification
Automotive LED lighting
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy